74AHCT139D,112
vs
MC74VHCT139ADG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
SOP
SOIC 16 LEAD
Package Description
3.90 MM, PLASTIC, SOT-109-1, SO-16
SOIC-16
Pin Count
16
16
Manufacturer Package Code
SOT109-1
751B-05
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Family
AHCT/VHCT
AHCT/VHCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e3
Length
9.9 mm
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
2-LINE TO 4-LINE DECODER
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
RAIL
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
11.5 ns
10.5 ns
Propagation Delay (tpd)
11.5 ns
16.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Input Conditioning
STANDARD
Compare 74AHCT139D,112 with alternatives
74AHCT139D,112 vs 74AHCT139PW,112
74AHCT139D,112 vs SN74AHCT139PWR
74AHCT139D,112 vs MC74VHCT139AMEL
74AHCT139D,112 vs MC74VHCT139ADR2
74AHCT139D,112 vs SN74AHCT139DRE4
74AHCT139D,112 vs MC74VHCT139ADTR2
74AHCT139D,112 vs SN74AHCT139DE4
74AHCT139D,112 vs SN74AHCT139D
74AHCT139D,112 vs MC74VHCT139ADTA2
Compare MC74VHCT139ADG with alternatives