74AHCT138S16-13
vs
5962-8682201JA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
HARRIS SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
FRIT SEALED, CERDIP-24
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Diodes Incorporated
Family
AHCT/VHCT/VT
HC/UH
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-GDIP-T24
JESD-609 Code
e3
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
4-LINE TO 16-LINE DECODER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
14.5 ns
Propagation Delay (tpd)
14.5 ns
285 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.72 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
15.24 mm
Base Number Matches
1
5
Compare 74AHCT138S16-13 with alternatives
Compare 5962-8682201JA with alternatives