74AHCT138PW vs SNJ5443AJ-00 feature comparison

74AHCT138PW Nexperia

Buy Now Datasheet

SNJ5443AJ-00 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description TSSOP-16 DIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1999-03-31
Family AHCT/VHCT/VT TTL/H/L
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e4
Length 5 mm 19.56 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type 3-LINE TO 8-LINE DECODER DECIMAL DECODER/DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.08 mA 41 mA
Prop. Delay@Nom-Sup 14.5 ns
Propagation Delay (tpd) 14.5 ns 30 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.62 mm
Base Number Matches 5 1

Compare 74AHCT138PW with alternatives

Compare SNJ5443AJ-00 with alternatives