74AHCT138PW
vs
SN74AHCT138PWR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Package Description
TSSOP-16
GREEN, PLASTIC, TSSOP-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1999-03-31
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.08 mA
0.04 mA
Prop. Delay@Nom-Sup
14.5 ns
12 ns
Propagation Delay (tpd)
14.5 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
5
3
Pbfree Code
Yes
Part Package Code
TSSOP
Pin Count
16
Samacsys Manufacturer
Texas Instruments
Additional Feature
3 ENABLE INPUTS
Number of Bits
8
Output Characteristics
3-STATE
Packing Method
TR
Compare 74AHCT138PW with alternatives
Compare SN74AHCT138PWR with alternatives