74AHCT08BQ,115
vs
74AHC04BQ,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFN
QFN
Package Description
HVQCCN, LCC14,.1X.12,20
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14
Pin Count
14
14
Manufacturer Package Code
SOT762-1
SOT762-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHCT/VHCT/VT
AHC/VHC/H/U/V
JESD-30 Code
R-PQCC-N14
R-PQCC-N14
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
AND GATE
INVERTER
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
4
6
Number of Inputs
2
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC14,.1X.12,20
LCC14,.1X.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
9 ns
9.5 ns
Propagation Delay (tpd)
10 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2.5 mm
2.5 mm
Base Number Matches
2
2
Factory Lead Time
4 Weeks
Packing Method
TR
Compare 74AHCT08BQ,115 with alternatives
74AHCT08BQ,115 vs 74AHCT132BQ
74AHCT08BQ,115 vs 74HC04BQ
74AHCT08BQ,115 vs 74HC08BQ
74AHCT08BQ,115 vs 74ALVC32BQ,115
74AHCT08BQ,115 vs 74VCX86BQX
74AHCT08BQ,115 vs 74HCT14BQ
74AHCT08BQ,115 vs 74AHCT00BQ,115
74AHCT08BQ,115 vs 74LVC11BQ,115
74AHCT08BQ,115 vs 74LVCU04ABQ
Compare 74AHC04BQ,115 with alternatives
74AHC04BQ,115 vs 74AHC04BQ
74AHC04BQ,115 vs 74AHCT132BQ
74AHC04BQ,115 vs 74HC04BQ
74AHC04BQ,115 vs 74HC08BQ
74AHC04BQ,115 vs 74ALVC32BQ,115
74AHC04BQ,115 vs 74VCX86BQX
74AHC04BQ,115 vs 74HCT14BQ
74AHC04BQ,115 vs 74AHCT00BQ,115
74AHC04BQ,115 vs 74LVC11BQ,115