74AHCT00PW,118
vs
74VHCT00AMTCX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
TSSOP
TSSOP-14 WB
Package Description
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
TSSOP-14
Pin Count
14
Manufacturer Package Code
SOT402-1
948G
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
12 Weeks
Family
AHCT/VHCT/VT
AHCT/VHCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
10 ns
9 ns
Propagation Delay (tpd)
10 ns
9 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
3
Pbfree Code
Yes
Samacsys Manufacturer
onsemi
Compare 74AHCT00PW,118 with alternatives
74AHCT00PW,118 vs 935262689118
74AHCT00PW,118 vs 74AHCT00PW,112
74AHCT00PW,118 vs 74VHCT00MTC
74AHCT00PW,118 vs SN74AHCT00PWRG4
74AHCT00PW,118 vs 74AHCT00PW
74AHCT00PW,118 vs 74VHCT00MTCX
74AHCT00PW,118 vs 74AHCT00PWDH
74AHCT00PW,118 vs TC74VHCT00AFT(EL)
74AHCT00PW,118 vs SN74AHCT00PWE4
Compare 74VHCT00AMTCX with alternatives