74AHC3G14DC,125
vs
74LVC1G99GM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP
QFN
Package Description
2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8
Pin Count
8
8
Manufacturer Package Code
SOT765-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHC/VHC/H/U/V
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
S-PQCC-N8
JESD-609 Code
e4
e4
Length
2.3 mm
1.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
MAJORITY LOGIC GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
3
1
Number of Inputs
1
4
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VQCCN
Package Equivalence Code
TSSOP8,.12,20
LCC8,.06SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
13.5 ns
Propagation Delay (tpd)
20.5 ns
38.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
1 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
1.65 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
1.6 mm
Base Number Matches
1
3
Pbfree Code
Yes
Output Characteristics
3-STATE
Compare 74AHC3G14DC,125 with alternatives
74AHC3G14DC,125 vs 74AHC3G14DC
74AHC3G14DC,125 vs 74HCT3G14DC
74AHC3G14DC,125 vs 74LVC3G34GM,125
74AHC3G14DC,125 vs 74LVC3GU04DP,125
74AHC3G14DC,125 vs 74HC3G34DP
74AHC3G14DC,125 vs 74HCT2G00DC
74AHC3G14DC,125 vs 74LVC3G34GD
74AHC3G14DC,125 vs 74LVC3G04GT
74AHC3G14DC,125 vs 74AUP2G32GT
Compare 74LVC1G99GM with alternatives