74AHC257PW,118 vs 74VHC157CW feature comparison

74AHC257PW,118 NXP Semiconductors

Buy Now Datasheet

74VHC157CW Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 DIE,
Pin Count 16
Manufacturer Package Code SOT403-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family AHC AHC/VHC
JESD-30 Code R-PDSO-G16 R-XUUC-N16
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Equivalence Code TSSOP16,.25 DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 16 ns 16.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
Base Number Matches 2 1

Compare 74AHC257PW,118 with alternatives

Compare 74VHC157CW with alternatives