74AHC245PW
vs
MC74VHC245DTR2G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
ONSEMI
Package Description
TSSOP-20
TSSOP-20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1998-09-21
Additional Feature
WITH DIRECTION CONTROL
Family
AHC/VHC/H/U/V
AHC/VHC
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
6.5 mm
6.5 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
15 ns
13.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
5
1
Pbfree Code
Yes
Part Package Code
TSSOP 20 LEAD
Pin Count
20
Manufacturer Package Code
9.48
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Max I(ol)
0.008 A
Output Characteristics
3-STATE
Package Equivalence Code
TSSOP20,.25
Packing Method
TR
Prop. Delay@Nom-Sup
8.5 ns
Compare 74AHC245PW with alternatives
Compare MC74VHC245DTR2G with alternatives