74AHC1GU04GW,115 vs TC7SH04FTE85L feature comparison

74AHC1GU04GW,115 NXP Semiconductors

Buy Now Datasheet

TC7SH04FTE85L Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS TOSHIBA CORP
Part Package Code TSSOP
Package Description TSSOP, LSSOP,
Pin Count 5
Manufacturer Package Code SOT353-1
Reach Compliance Code unknown unknown
Family AHC/VHC/H/U/V LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.05 mm 2.9 mm
Logic IC Type INVERTER INVERTER
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd) 13.5 ns 12 ns
Seated Height-Max 1.1 mm 1.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.6 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74AHC1GU04GW,115 with alternatives

Compare TC7SH04FTE85L with alternatives