74AHC1G32GW,115
vs
ELM7SH32TB-EL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NXP SEMICONDUCTORS
ELM TECHNOLOGY CORP
Part Package Code
TSSOP
SOT-353
Package Description
PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN
SC-70, SOT-353, 5 PIN
Pin Count
5
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
unknown
unknown
Family
AHC/VHC/H/U/V
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
2 mm
Logic IC Type
OR GATE
OR GATE
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd)
14.5 ns
13 ns
Seated Height-Max
1.1 mm
1.32 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Compare 74AHC1G32GW,115 with alternatives
Compare ELM7SH32TB-EL with alternatives