74AHC1G14GW,165
vs
TC7SH14FU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
TOSHIBA CORP
Part Package Code
TSSOP
SSOP
Package Description
TSSOP,
TSSOP, TSSOP6,.08
Pin Count
5
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Nexperia
Toshiba
Family
AHC/VHC/H/U/V
HC/UH
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
2 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
20.5 ns
18.5 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
1.25 mm
1.25 mm
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
Yes
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
TSSOP5/6,.08
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
8 ns
Schmitt Trigger
YES
Screening Level
AEC-Q100
Compare 74AHC1G14GW,165 with alternatives
74AHC1G14GW,165 vs 74V1G14CTR
74AHC1G14GW,165 vs 74V1G14C
74AHC1G14GW,165 vs 74AHC1G14GW-Q100,1
74AHC1G14GW,165 vs XC74UL14AANL
74AHC1G14GW,165 vs 74AHC1G14GW,125
74AHC1G14GW,165 vs MC74VHC1G14DFT4
74AHC1G14GW,165 vs SN74AHC1G14DCKRG4
74AHC1G14GW,165 vs SN74AHC1G14DCKRE4
74AHC1G14GW,165 vs MC74VHC1G14DFR2
Compare TC7SH14FU with alternatives