74AHC1G08GW
vs
TC7SH08FU(TE85L,F)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
TOSHIBA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1998-11-25
|
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
HC/UH
|
LV/LV-A/LVX/H
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
|
Length |
2.05 mm
|
2 mm
|
Logic IC Type |
AND GATE
|
AND GATE
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
16 ns
|
14 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
10
|
2
|
Part Package Code |
|
SSOP
|
Package Description |
|
TSSOP, TSSOP6,.08
|
Pin Count |
|
5
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.00005 A
|
Package Equivalence Code |
|
TSSOP6,.08
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
14 ns
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare 74AHC1G08GW with alternatives
Compare TC7SH08FU(TE85L,F) with alternatives
-
TC7SH08FU(TE85L,F) vs 74AHC1G08GW,165
-
TC7SH08FU(TE85L,F) vs SN74AHC1G08QDCKRQ1
-
TC7SH08FU(TE85L,F) vs 935262755115
-
TC7SH08FU(TE85L,F) vs 74AHC1G08GW,125
-
TC7SH08FU(TE85L,F) vs SN74AHC1G08DCKRE4
-
TC7SH08FU(TE85L,F) vs SN74AHC1G08DCK
-
TC7SH08FU(TE85L,F) vs 935262755165
-
TC7SH08FU(TE85L,F) vs MC74VHC1G08DFT1G
-
TC7SH08FU(TE85L,F) vs MC74VHC1G08DFT2G