74AHC1G08GW,125
vs
TC7SH08FUTE85L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
TOSHIBA CORP
Part Package Code
TSSOP
Package Description
1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5
TSSOP,
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1998-11-26
Samacsys Manufacturer
Nexperia
Family
HC/UH
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
2 mm
Logic IC Type
AND GATE
AND GATE
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
16 ns
14 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
1.25 mm
1.25 mm
Base Number Matches
2
1
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
TSSOP5/6,.08
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
14 ns
Schmitt Trigger
NO
Screening Level
AEC-Q100
Compare 74AHC1G08GW,125 with alternatives
74AHC1G08GW,125 vs TC7SH08FU(TE85L,F)
74AHC1G08GW,125 vs SN74AHC1G08DCKJ
74AHC1G08GW,125 vs SN74AHC1G08IDCKRQ1
74AHC1G08GW,125 vs TC7SH08FU(TE85L,JF
74AHC1G08GW,125 vs XC74UL08AANR
74AHC1G08GW,125 vs MC74VHC1G08DFT2G
74AHC1G08GW,125 vs MC74VHC1G08DFR2
74AHC1G08GW,125 vs MC74VHC1G08EDFT2G
74AHC1G08GW,125 vs 74AHC1G08GW,165
Compare TC7SH08FUTE85L with alternatives