74AHC1G02GW,165
vs
74AHC1G02GW,125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP,
|
1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
SOT353-1
|
SOT353-1
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AHC/VHC/H/U/V
|
AHC
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.05 mm
|
2.05 mm
|
Logic IC Type |
NOR GATE
|
NOR GATE
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Propagation Delay (tpd) |
14.5 ns
|
14.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74AHC1G02GW,165 with alternatives
-
74AHC1G02GW,165 vs NC7S02P5
-
74AHC1G02GW,165 vs HD74HC1G02-EL
-
74AHC1G02GW,165 vs 935245630118
-
74AHC1G02GW,165 vs MC74HC1G02DFT1
-
74AHC1G02GW,165 vs 74HC1G02GW,125
-
74AHC1G02GW,165 vs MC74VHC1G02DFT1
-
74AHC1G02GW,165 vs HD74HC1G02
-
74AHC1G02GW,165 vs 74HC1G02GW
-
74AHC1G02GW,165 vs 74HC1G02GW,165
Compare 74AHC1G02GW,125 with alternatives
-
74AHC1G02GW,125 vs NC7S02P5
-
74AHC1G02GW,125 vs HD74HC1G02-EL
-
74AHC1G02GW,125 vs 935245630118
-
74AHC1G02GW,125 vs MC74HC1G02DFT1
-
74AHC1G02GW,125 vs 74HC1G02GW,125
-
74AHC1G02GW,125 vs MC74VHC1G02DFT1
-
74AHC1G02GW,125 vs HD74HC1G02
-
74AHC1G02GW,125 vs 74HC1G02GW
-
74AHC1G02GW,125 vs 74HC1G02GW,165