74AHC1G02GW,125 vs SN74AHC1G02DCKRG4 feature comparison

74AHC1G02GW,125 NXP Semiconductors

Buy Now Datasheet

SN74AHC1G02DCKRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5 TSSOP, TSSOP5/6,.08
Pin Count 5 5
Manufacturer Package Code SOT353-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2.05 mm 2 mm
Logic IC Type NOR GATE NOR GATE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 14.5 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Date Of Intro 1996-05-01
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Output Characteristics 3-STATE
Package Equivalence Code TSSOP5/6,.08
Packing Method TR
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 8.5 ns
Schmitt Trigger NO

Compare 74AHC1G02GW,125 with alternatives

Compare SN74AHC1G02DCKRG4 with alternatives