74AHC1G00SE-7
vs
MC74VHC1G00DFT2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
ONSEMI
Part Package Code
SOT-353
SC-88A (SC-70-5 / SOT-353)
Package Description
ROHS COMPLIANT, SOT-353, 5 PIN
5 PIN
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
53 Weeks, 1 Day
Samacsys Manufacturer
Diodes Incorporated
onsemi
Family
AHC/VHC/H/U/V
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
9.5 ns
10 ns
Propagation Delay (tpd)
14.5 ns
15.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Manufacturer Package Code
419A-02
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
50 mA
Compare 74AHC1G00SE-7 with alternatives
Compare MC74VHC1G00DFT2G with alternatives