74AHC139D,112
vs
74AHC139D,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOP
SOP
Package Description
3.90 MM, PLASTIC, SOT-109-1, SO-16
3.90 MM, PLASTIC, SOT-109-1, SO-16
Pin Count
16
16
Manufacturer Package Code
SOT109-1
SOT109-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Family
AHC
AHC
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
2-LINE TO 4-LINE DECODER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
18.5 ns
18.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
ECCN Code
EAR99
Date Of Intro
1999-09-01
Samacsys Manufacturer
Nexperia
Input Conditioning
STANDARD
Compare 74AHC139D,112 with alternatives
74AHC139D,112 vs MC74VHC139DR2G
74AHC139D,112 vs 935263565118
74AHC139D,112 vs SN74LV139ADRE4
74AHC139D,112 vs SN74AHC139D
74AHC139D,112 vs 74AHC139D
74AHC139D,112 vs 935263565112
74AHC139D,112 vs 74AHC139D,118
74AHC139D,112 vs 74VHC139M
74AHC139D,112 vs HD74LV139RP
Compare 74AHC139D,112 with alternatives
74AHC139D,112 vs MC74VHC139DR2G
74AHC139D,112 vs 935263565118
74AHC139D,112 vs SN74LV139ADRE4
74AHC139D,112 vs SN74AHC139D
74AHC139D,112 vs 74AHC139D
74AHC139D,112 vs 935263565112
74AHC139D,112 vs 74AHC139D,118
74AHC139D,112 vs 74VHC139M
74AHC139D,112 vs HD74LV139RP