74AHC138T16-13 vs HD74LS48RP feature comparison

74AHC138T16-13 Diodes Incorporated

Buy Now Datasheet

HD74LS48RP Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC RENESAS TECHNOLOGY CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP16,.25 SOP, SOP14,.25
Pin Count 16 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Family AHC/VHC/H/U/V LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e3
Length 5 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER SEVEN SEGMENT DECODER/DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 14.5 ns 100 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 2 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade AUTOMOTIVE COMMERCIAL EXTENDED
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 3.95 mm
Base Number Matches 1 1

Compare 74AHC138T16-13 with alternatives

Compare HD74LS48RP with alternatives