74AHC04PW-Q100J
vs
54VHC04W/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
DFP
Package Description
TSSOP,
DFP, FL14,.3
Pin Count
14
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
unknown
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Nexperia
Family
AHC/VHC/H/U/V
AHC/VHC
JESD-30 Code
R-PDSO-G14
R-GDFP-F14
JESD-609 Code
e4
Length
5 mm
9.5885 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK
Packing Method
TR, 13 INCH
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
14.5 ns
Screening Level
AEC-Q100
38535Q/M;38534H;883B
Seated Height-Max
1.1 mm
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
6.35 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Additional Feature
INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS
Max I(ol)
0.008 A
Package Equivalence Code
FL14,.3
Qualification Status
Not Qualified
Schmitt Trigger
NO
Compare 74AHC04PW-Q100J with alternatives
Compare 54VHC04W/883 with alternatives