74AHC02BQ,115
vs
74AHC02BQ,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
QFN
QFN
Package Description
HVQCCN,
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14
Pin Count
14
14
Manufacturer Package Code
SOT762-1
SOT762-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Date Of Intro
1999-09-23
Samacsys Manufacturer
Nexperia
Family
AHC/VHC/H/U/V
AHC/VHC/H/U/V
JESD-30 Code
R-PQCC-N14
R-PQCC-N14
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Logic IC Type
NOR GATE
NOR GATE
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
14.5 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
LCC14,.1X.12,20
Prop. Delay@Nom-Sup
9.5 ns
Schmitt Trigger
NO
Compare 74AHC02BQ,115 with alternatives
74AHC02BQ,115 vs 74AHC02BQ
74AHC02BQ,115 vs DM74LS132CW
74AHC02BQ,115 vs 74LCX38CW
74AHC02BQ,115 vs 74HC04BQ
74AHC02BQ,115 vs 74VHCT04ACW
74AHC02BQ,115 vs CD4010BHMSR
74AHC02BQ,115 vs 74AHC04BQ,115
74AHC02BQ,115 vs DM5404MW8
74AHC02BQ,115 vs DM54LS00MW8
Compare 74AHC02BQ,115 with alternatives
74AHC02BQ,115 vs 74AHC02BQ
74AHC02BQ,115 vs 74AHCT132BQ
74AHC02BQ,115 vs 74HC04BQ
74AHC02BQ,115 vs 74HC08BQ
74AHC02BQ,115 vs 74ALVC32BQ,115
74AHC02BQ,115 vs 74VCX86BQX
74AHC02BQ,115 vs 74HCT14BQ
74AHC02BQ,115 vs 74AHCT00BQ,115
74AHC02BQ,115 vs 74LVC11BQ,115