74AHC00PW-Q100J vs 74VHC00MTC feature comparison

74AHC00PW-Q100J NXP Semiconductors

Buy Now Datasheet

74VHC00MTC Rochester Electronics LLC

Buy Now Datasheet
Yes Yes
Transferred Active
NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
TSSOP TSSOP
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 4.40 MM, MO-153AB, TSSOP-14
14 14
SOT402-1
compliant unknown
8542.39.00.01 8542.39.00.01
4 Weeks
AHC/VHC/H/U/V AHC/VHC/H/U/V
R-PDSO-G14 R-PDSO-G14
5 mm 5 mm
50 pF
NAND GATE NAND GATE
0.008 A
4 4
2 2
14 14
125 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
9.5 ns
14.5 ns 13 ns
Not Qualified
NO
AEC-Q100
1.1 mm 1.2 mm
5.5 V 5.5 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
4.4 mm 4.4 mm
2 5
Yes
e4
1
NICKEL PALLADIUM GOLD

Compare 74AHC00PW-Q100J with alternatives

Compare 74VHC00MTC with alternatives