74AHC00BQ vs MM74C04CW feature comparison

74AHC00BQ Nexperia

Buy Now Datasheet

MM74C04CW Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA FAIRCHILD SEMICONDUCTOR CORP
Package Description DHVQFN-14 DIE,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1999-09-23
Family AHC/VHC/H/U/V CMOS
JESD-30 Code R-PQCC-N14 X-XUUC-N14
JESD-609 Code e4
Length 3 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE INVERTER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 4 6
Number of Inputs 2 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN DIE
Package Equivalence Code LCC14,.1X.12,20 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 14.5 ns 90 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V 15 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm
Base Number Matches 2 1
Part Package Code WAFER

Compare 74AHC00BQ with alternatives

Compare MM74C04CW with alternatives