74ACTQ827SPC vs 74F827SC feature comparison

74ACTQ827SPC National Semiconductor Corporation

Buy Now Datasheet

74F827SC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Package Description 0.300 INCH, SLIM, PLASTIC, DIP-24 SOP,
Reach Compliance Code compliant unknown
Additional Feature WITH DUAL OUTPUT ENABLE; MAX VOLP = 1.6V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1500PS WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
Family ACT F/FAST
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e0 e3
Length 31.915 mm 15.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns 6.5 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 4 4
Pbfree Code Yes
Part Package Code SOIC
Pin Count 24
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74F827SC with alternatives