74ACTQ657SCX
vs
74ACTQ652MTCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
TSSOP
Package Description
SOP,
4.40 MM, MO-153, TSSOP-24
Pin Count
24
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
COMMON OUTPUT ENABLE AND DIRECTION CONTROL; PARITY GENERATION A TO B
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
ACT
ACT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
15.4 mm
7.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
8.5 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
4.4 mm
Base Number Matches
4
1
Rohs Code
Yes
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e3
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP24,.25
Packing Method
TR
Prop. Delay@Nom-Sup
9.5 ns
Terminal Finish
Tin (Sn)
Trigger Type
POSITIVE EDGE
Compare 74ACTQ657SCX with alternatives
Compare 74ACTQ652MTCX with alternatives