74ACTQ564SC vs SN74ACT564DW feature comparison

74ACTQ564SC National Semiconductor Corporation

Buy Now Datasheet

SN74ACT564DW Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOP, SOP20,.4 SOIC-20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 534; MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS BROADSIDE VERSION OF 534
Family ACT ACT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Length 12.8 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 9.5 ns 11.5 ns
Propagation Delay (tpd) 9.5 ns 11.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 7.5 mm
Base Number Matches 1 6
Part Package Code SOIC
Pin Count 20
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Control Type INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL
Moisture Sensitivity Level 1
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare 74ACTQ564SC with alternatives

Compare SN74ACT564DW with alternatives