74ACTQ544SC
vs
TC74ACT540FS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TOSHIBA CORP
Package Description
SOP,
LSSOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
WITH DUAL OUTPUT ENABLE
Family
ACT
ACT
JESD-30 Code
R-PDSO-G24
R-PDSO-G20
Length
15.4 mm
6.5 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd)
9 ns
9.5 ns
Seated Height-Max
2.65 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
4.4 mm
Base Number Matches
3
1
Rohs Code
No
Part Package Code
SSOP
Pin Count
20
JESD-609 Code
e0
Max I(ol)
0.024 A
Package Equivalence Code
SSOP20,.25
Power Supply Current-Max (ICC)
0.08 mA
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 74ACTQ544SC with alternatives
Compare TC74ACT540FS with alternatives