74ACTQ543SPC
vs
74ACT541SC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
SOIC
Package Description
DIP,
0.300 INCH, LEAD FREE, MS-013, SOIC-20
Pin Count
24
20
Reach Compliance Code
unknown
compliant
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
WITH DUAL OUTPUT ENABLE
Family
ACT
ACT
JESD-30 Code
R-PDIP-T24
R-PDSO-G20
JESD-609 Code
e3
e3
Length
31.915 mm
12.8 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
BUS DRIVER
Moisture Sensitivity Level
NOT APPLICABLE
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
260
Propagation Delay (tpd)
9 ns
7.5 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.08 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
30
Width
7.62 mm
7.5 mm
Base Number Matches
4
5
Manufacturer Package Code
20LD, SOIC, JEDEC MS013, .300", WIDE BODY
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Package Equivalence Code
SOP20,.4
Prop. Delay@Nom-Sup
7.5 ns
Compare 74ACTQ543SPC with alternatives
Compare 74ACT541SC with alternatives