74ACTQ543QCQR
vs
TC74ACT540FS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TOSHIBA CORP
Part Package Code
QLCC
SSOP
Package Description
QCCJ,
LSSOP,
Pin Count
28
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
WITH DUAL OUTPUT ENABLE
Family
ACT
ACT
JESD-30 Code
S-PQCC-J28
R-PDSO-G20
Length
11.43 mm
6.5 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LSSOP
Package Equivalence Code
LDCC28,.5SQ
SSOP20,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
11.43 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Max I(ol)
0.024 A
Power Supply Current-Max (ICC)
0.08 mA
Propagation Delay (tpd)
9.5 ns
Terminal Finish
TIN LEAD
Compare 74ACTQ543QCQR with alternatives
Compare TC74ACT540FS with alternatives