74ACTQ273SJX
vs
54ACTQ273LMQB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
EIAJ, SOIC-20
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
unknown
Family
ACT
ACT
JESD-30 Code
R-PDSO-G20
S-CQCC-N20
Length
12.6 mm
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Propagation Delay (tpd)
9 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.108 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.3 mm
8.89 mm
fmax-Min
110 MHz
95 MHz
Base Number Matches
4
4
Rohs Code
No
HTS Code
8542.39.00.01
JESD-609 Code
e0
Max Frequency@Nom-Sup
85000000 Hz
Max I(ol)
0.024 A
Package Equivalence Code
LCC20,.35SQ
Packing Method
TUBE
Screening Level
MIL-STD-883 Class B
Terminal Finish
TIN LEAD
Compare 54ACTQ273LMQB with alternatives