74ACTQ273SJ vs 5962-89735012A feature comparison

74ACTQ273SJ Texas Instruments

Buy Now Datasheet

5962-89735012A Teledyne e2v

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
Package Description SOP, QCCN, LCC20,.35SQ
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-PDSO-G20 S-CQCC-N20
Length 12.6 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Propagation Delay (tpd) 9 ns 10 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 2.108 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 8.89 mm
fmax-Min 110 MHz 95 MHz
Base Number Matches 4 3
JESD-609 Code e0
Max Frequency@Nom-Sup 85000000 Hz
Max I(ol) 0.024 A
Package Equivalence Code LCC20,.35SQ
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare 5962-89735012A with alternatives