74ACTQ245MTCX
vs
5962H9656901QRA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
AEROFLEX PLAINVIEW
Part Package Code
TSSOP
DIP
Package Description
TSSOP,
DIP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
Additional Feature
WITH DIRECTION CONTROL
Family
ACT
ACT
JESD-30 Code
R-PDSO-G20
R-CDIP-T20
JESD-609 Code
e3
e0
Length
6.5 mm
Logic IC Type
BUS TRANSCEIVER
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
4
Number of Functions
1
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
7.5 ns
13 ns
Seated Height-Max
1.2 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
7.62 mm
Base Number Matches
2
4
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Total Dose
1M Rad(Si) V
Compare 74ACTQ245MTCX with alternatives
Compare 5962H9656901QRA with alternatives