74ACTQ245FCQR
vs
5962F8766303VXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
STMICROELECTRONICS
Part Package Code
DFP
DFP
Package Description
DFP,
DFP, FL20,.3
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
ACT
ACT
JESD-30 Code
R-GDFP-F20
R-XDFP-F20
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
7.5 ns
10 ns
Qualification Status
Not Qualified
Qualified
Seated Height-Max
2.286 mm
2.16 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.731 mm
7.115 mm
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
29 Weeks, 6 Days
Samacsys Manufacturer
STMicroelectronics
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e0
Length
12.955 mm
Max I(ol)
0.024 A
Package Equivalence Code
FL20,.3
Prop. Delay@Nom-Sup
10 ns
Screening Level
MIL-PRF-38535 Class V
Terminal Finish
Tin/Lead (Sn/Pb)
Total Dose
300k Rad(Si) V
Compare 74ACTQ245FCQR with alternatives
Compare 5962F8766303VXA with alternatives