74ACTQ18825SSCX vs 74ACT16824DL feature comparison

74ACTQ18825SSCX Fairchild Semiconductor Corporation

Buy Now Datasheet

74ACT16824DL Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description 0.300 INCH, MO-118, SSOP-56 SSOP,
Pin Count 56
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH CLEAR AND CLOCK ENABLE
Control Type ENABLE LOW
Family ACT ACT
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e3
Length 18.415 mm 18.415 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 9 9
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 9.2 ns
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.74 mm 2.79 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 2

Compare 74ACTQ18825SSCX with alternatives

Compare 74ACT16824DL with alternatives