74ACTQ14CW vs 74HCT04BQ feature comparison

74ACTQ14CW Rochester Electronics LLC

Buy Now Datasheet

74HCT04BQ Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEXPERIA
Package Description DIE, HVQCCN, LCC14,.1X.12,20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT HCT
JESD-30 Code R-XUUC-N14 R-PQCC-N14
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE HVQCCN
Package Equivalence Code DIE OR CHIP LCC14,.1X.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd) 10 ns 29 ns
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER QUAD
Base Number Matches 2 3
Rohs Code Yes
Date Of Intro 1991-01-01
JESD-609 Code e4
Length 3 mm
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Schmitt Trigger NO
Seated Height-Max 1 mm
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm

Compare 74ACTQ14CW with alternatives

Compare 74HCT04BQ with alternatives