74ACTQ08CW vs 54ACTQ08MDA feature comparison

74ACTQ08CW Fairchild Semiconductor Corporation

Buy Now Datasheet

54ACTQ08MDA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIE, DIE,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-XUUC-N14 X-XUUC-N14
Logic IC Type AND GATE AND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Propagation Delay (tpd) 6.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 2 2

Compare 74ACTQ08CW with alternatives

Compare 54ACTQ08MDA with alternatives