74ACTQ00SC_NL
vs
74F00PCQR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
DIP
Package Description
0.150 INCH, LEAD FREE, MS-012, SOIC-14
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
F/FAST
JESD-30 Code
R-PDSO-G14
R-PDIP-T14
JESD-609 Code
e3/e4
e0
Length
8.6235 mm
19.18 mm
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Propagation Delay (tpd)
8 ns
5.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.753 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN/NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.62 mm
Base Number Matches
1
4
Pbfree Code
No
Rohs Code
No
Package Equivalence Code
DIP14,.3
Schmitt Trigger
NO
Compare 74ACTQ00SC_NL with alternatives
Compare 74F00PCQR with alternatives