74ACT843LC vs 74ACTQ843SC feature comparison

74ACT843LC Fairchild Semiconductor Corporation

Buy Now Datasheet

74ACTQ843SC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QLCC SOIC
Package Description QCCN, 0.300 INCH, MS-013, SOIC-24
Pin Count 28 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND PRESET WITH CLEAR AND PRESET
Family ACT ACT
JESD-30 Code S-CQCC-N28 R-PDSO-G24
Length 11.328 mm 15.4 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC28,.45SQ SOP24,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.328 mm 7.5 mm
Base Number Matches 6 3
Rohs Code Yes
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns
Terminal Finish MATTE TIN

Compare 74ACT843LC with alternatives

Compare 74ACTQ843SC with alternatives