74ACT841MTCX vs 74ACT843DC feature comparison

74ACT841MTCX Rochester Electronics LLC

Buy Now Datasheet

74ACT843DC Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP DIP
Package Description TSSOP, DIP, DIP24,.6
Pin Count 24 24
Reach Compliance Code unknown unknown
Family ACT ACT
JESD-30 Code R-PDSO-G24 R-GDIP-T24
JESD-609 Code e4 e0
Length 7.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 10 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 10 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 5.715 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 15.24 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Additional Feature WITH CLEAR AND PRESET
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code DIP24,.6

Compare 74ACT841MTCX with alternatives

Compare 74ACT843DC with alternatives