74ACT823CW
vs
74ACTQ821SC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIE
Package Description
DIE,
0.300 INCH, PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-XUUC-N24
R-PDSO-G24
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
9
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Equivalence Code
DIE OR CHIP
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Propagation Delay (tpd)
9.5 ns
10.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Base Number Matches
1
3
Rohs Code
No
Additional Feature
MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS
JESD-609 Code
e0
Length
15.4 mm
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
110000000 Hz
Max I(ol)
0.024 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Seated Height-Max
2.65 mm
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Compare 74ACT823CW with alternatives