74ACT574DB-T
vs
74ACT374DB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Package Description
SSOP,
SSOP, SSOP20,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.3
12
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Additional Feature
BROADSIDE VERSION OF 374
Family
ACT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
7.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
D FLIP-FLOP
Number of Bits
8
Number of Functions
1
8
Number of Ports
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Max Frequency@Nom-Sup
90000000 Hz
Max I(ol)
0.024 A
Package Equivalence Code
SSOP20,.3
Terminal Finish
Tin/Lead (Sn/Pb)
Trigger Type
POSITIVE EDGE
Compare 74ACT574DB-T with alternatives