74ACT373MTC
vs
74AC373MTCX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
4.40 MM, LEAD FREE, MO-153AC, TSSOP-20
PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
6.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
11.5 ns
15 ns
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
4
4
Qualification Status
Not Qualified
Compare 74ACT373MTC with alternatives