74ACT299PCQR
vs
MC74ACT299NG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
PLASTIC, DIP-20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
HOLD MODE; COMMON I/O PINS; GATED OUTPUT CONTROL
SISO OPERATION ALSO AVAILABLE
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
ACT
ACT
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
Length
24.892 mm
26.415 mm
Logic IC Type
PARALLEL IN PARALLEL OUT
PARALLEL IN PARALLEL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
15 ns
16.5 ns
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
125 MHz
110 MHz
Base Number Matches
4
2
Pbfree Code
No
Rohs Code
Yes
Part Package Code
DIP
Pin Count
20
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare MC74ACT299NG with alternatives