74ACT280B
vs
74ACT11280DR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
JESD-609 Code
e3
Logic IC Type
PARITY GENERATOR/CHECKER
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
14.5 ns
14.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
ODD/EVEN PARITY GENERATOR
Length
8.65 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.08 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 74ACT280B with alternatives
Compare 74ACT11280DR with alternatives