74ACT273MTC vs MC74ACT273MEL feature comparison

74ACT273MTC Rochester Electronics LLC

Buy Now Datasheet

MC74ACT273MEL onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Part Package Code TSSOP SOIC
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Package Description SOP, SOP20,.3
Family ACT
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.575 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 125000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 3
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Propagation Delay (tpd) 12 ns
Qualification Status Not Qualified
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 5.275 mm
fmax-Min 125 MHz

Compare MC74ACT273MEL with alternatives