74ACT273FCXR vs TC74ACT273F(TP2) feature comparison

74ACT273FCXR Fairchild Semiconductor Corporation

Buy Now Datasheet

TC74ACT273F(TP2) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TOSHIBA CORP
Part Package Code DFP SOIC
Package Description DFP, SOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-CDFP-F20 R-PDSO-G20
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Propagation Delay (tpd) 6.5 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.337 mm 1.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.9215 mm 5.3 mm
fmax-Min 200 MHz 80 MHz
Base Number Matches 1 1
Additional Feature 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME
Length 12.8 mm
Load Capacitance (CL) 50 pF

Compare 74ACT273FCXR with alternatives

Compare TC74ACT273F(TP2) with alternatives