74ACT257SJX
vs
UT54ACTS253-UCC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
AEROFLEX COLORADO SPRINGS
Package Description
0.300 INCH, EIAJ, PLASTIC, SOIC-16
DFP,
Reach Compliance Code
unknown
unknown
Family
ACT
ACT
JESD-30 Code
R-PDSO-G16
R-CDFP-F16
Length
10.11 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
2
Number of Inputs
2
4
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Propagation Delay (tpd)
11.5 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.108 mm
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
6.731 mm
Base Number Matches
4
4
Part Package Code
DFP
Pin Count
16
HTS Code
8542.39.00.01
Package Equivalence Code
FL16,.3
Compare UT54ACTS253-UCC with alternatives