74ACT253FCX vs 5962H9655101VXA feature comparison

74ACT253FCX Texas Instruments

Buy Now Datasheet

5962H9655101VXA Cobham Advanced Electronic Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description DFP, DFP, FL16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT
JESD-30 Code R-GDFP-F16 R-XDFP-F16
Length 9.6645 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 14.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.604 mm
Base Number Matches 3 3
Max I(ol) 0.008 A
Package Equivalence Code FL16,.3
Prop. Delay@Nom-Sup 16 ns
Screening Level 38535V;38534K;883S
Total Dose 1M Rad(Si) V

Compare 74ACT253FCX with alternatives