74ACT16827DLG4
vs
74ACT16823DL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP56,.4
0.300 INCH, PLASTIC, SSOP-56
Pin Count
56
56
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
WITH CLEAR AND CLOCK ENABLE
Control Type
ENABLE LOW
Family
ACT
ACT
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e4
e4
Length
18.415 mm
18.415 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
10
9
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP56,.4
SSOP56,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
11 ns
12.9 ns
Propagation Delay (tpd)
10.8 ns
12.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.79 mm
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.49 mm
7.5 mm
Base Number Matches
1
5
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Count Direction
UNIDIRECTIONAL
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
90000000 Hz
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.08 mA
Trigger Type
POSITIVE EDGE
Compare 74ACT16827DLG4 with alternatives
Compare 74ACT16823DL with alternatives