74ACT163SC vs TC74ACT163FN feature comparison

74ACT163SC Rochester Electronics LLC

Buy Now Datasheet

TC74ACT163FN Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, MS-012, SOIC-16 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4 12.4
Average Weight (mg) 162.05 473.2
CO2e (mg) 2009.42 5867.68
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10 Conflict Minerals Statement
Additional Feature TCO OUTPUT NOT AVAILABLE IN JAPAN
Count Direction UP UP
Family ACT ACT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm 9.9 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 12 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 105 MHz 60 MHz
Base Number Matches 4 1
parentfamilyid 11913871
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.08 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74ACT163SC with alternatives

Compare TC74ACT163FN with alternatives